Part Details for CHP0502K51R0JGTB by Vishay Intertechnologies
Overview of CHP0502K51R0JGTB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0502K51R0JGTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP0502K51R0JGTB
|
Avnet Americas | Resistor High Stability Thick Film 0502 51 Ohm 5% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: CHP0502K51R0JGTB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3409 / $5.0713 | Buy Now |
Part Details for CHP0502K51R0JGTB
CHP0502K51R0JGTB CAD Models
CHP0502K51R0JGTB Part Data Attributes
|
CHP0502K51R0JGTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0502K51R0JGTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.22 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CHP0502K51R0JGTB
This table gives cross-reference parts and alternative options found for CHP0502K51R0JGTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0502K51R0JGTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0502K51R0JGT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | CHP0502K51R0JGTB vs CHP0502K51R0JGT |