Part Details for CHP0603100PPM30.9K1%WTR0131E4 by Vishay Intertechnologies
Overview of CHP0603100PPM30.9K1%WTR0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0603100PPM30.9K1%WTR0131E4
CHP0603100PPM30.9K1%WTR0131E4 CAD Models
CHP0603100PPM30.9K1%WTR0131E4 Part Data Attributes
|
CHP0603100PPM30.9K1%WTR0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603100PPM30.9K1%WTR0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603100PPM30.9K1%WTR0131E4
This table gives cross-reference parts and alternative options found for CHP0603100PPM30.9K1%WTR0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603100PPM30.9K1%WTR0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0603FTE3092 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CHP0603100PPM30.9K1%WTR0131E4 vs CTTKFR0603FTE3092 |
232270413093 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CHP0603100PPM30.9K1%WTR0131E4 vs 232270413093 |
CHP0603K3092FBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CHP0603100PPM30.9K1%WTR0131E4 vs CHP0603K3092FBT131 |
RMNW16K3092FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CHP0603100PPM30.9K1%WTR0131E4 vs RMNW16K3092FTP |
TSR3GF3092V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CHP0603100PPM30.9K1%WTR0131E4 vs TSR3GF3092V |
CAS06F3092CT | Fixed Resistor, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CHP0603100PPM30.9K1%WTR0131E4 vs CAS06F3092CT |
HCHP0603100PPM30.9K1%WTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CHP0603100PPM30.9K1%WTR0131E4 vs HCHP0603100PPM30.9K1%WTRR0151E |
HQ03WGF3092T5E | Fixed Resistor, 0.0625W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CHP0603100PPM30.9K1%WTR0131E4 vs HQ03WGF3092T5E |
FCF03FW-48C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CHP0603100PPM30.9K1%WTR0131E4 vs FCF03FW-48C-W |
9C06031A3092FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CHP0603100PPM30.9K1%WTR0131E4 vs 9C06031A3092FKHFT |