Part Details for CHP0603K14R0GBT by Vishay Intertechnologies
Overview of CHP0603K14R0GBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603K14R0GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P4952
|
Newark | Chp 0603 100Ppm 14U 2% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP0603K14R0GBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $5.0000 | Buy Now |
DISTI #
CHP0603K14R0GBT
|
Avnet Americas | High Stability Thick Film Chip Resistor 0603 Size 14 Ohm 2% 0.125 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP0603K14R0GBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4786 / $5.9922 | Buy Now |
Part Details for CHP0603K14R0GBT
CHP0603K14R0GBT CAD Models
CHP0603K14R0GBT Part Data Attributes
|
CHP0603K14R0GBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603K14R0GBT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.9 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |