Part Details for CHP1/2503602FLF by TT Electronics Resistors
Overview of CHP1/2503602FLF by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1/2503602FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5275
|
Newark | Chp-1/2-50-3602-F-Lf Rohs Compliant: Yes |Tt Electronics/international Resistive CHP1/2503602FLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $6.4800 | Buy Now |
DISTI #
2266-CHP1/2503602FLF-ND
|
DigiKey | CHP-1/2-50-3602-F-LF Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.3600 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 36 kOhm ±1% - 0.5W - ±50ppm/°C - Pb Free - 2010 - +150°C - AEC-Q200 RoHS: Compliant |
39000 Partner Stock |
|
$0.3700 / $0.5100 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 36 kOhm ±1% - 0.5W - ±50ppm/°C - Pb Free - 2010 - +150°C - AEC-Q200 RoHS: Compliant |
39000 Partner Stock |
|
$0.3700 / $0.5100 | Buy Now |
Part Details for CHP1/2503602FLF
CHP1/2503602FLF CAD Models
CHP1/2503602FLF Part Data Attributes
|
CHP1/2503602FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP1/2503602FLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2008, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.01 mm | |
Package Length | 5.08 mm | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2008 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |