Part Details for CHP1010K4300JBW by Vishay Intertechnologies
Overview of CHP1010K4300JBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1010K4300JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1066
|
Newark | Chp 1010 100Ppm 430U 5% B Wp /Waffle Pack Or Tape & Reel |Vishay CHP1010K4300JBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.6200 | Buy Now |
DISTI #
CHP1010K4300JBW
|
Avnet Americas | High Stability Thick Film Chip Resistor 1010 Size 430 Ohm 5% 0.5 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: CHP1010K4300JBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1627 / $5.3508 | Buy Now |
Part Details for CHP1010K4300JBW
CHP1010K4300JBW CAD Models
CHP1010K4300JBW Part Data Attributes:
|
CHP1010K4300JBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1010K4300JBW
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1010K4300JBW
This table gives cross-reference parts and alternative options found for CHP1010K4300JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1010K4300JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1010K4300JNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | CHP1010K4300JBW vs CHP1010K4300JNT |