Part Details for CHP2512-FX-10R0ELF by Bourns Inc
Overview of CHP2512-FX-10R0ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512-FX-10R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6525
|
Newark | Reshighpower 2512 10R 1% 3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP2512-FX-10R0ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2290 | Buy Now |
DISTI #
118-CHP2512-FX-10R0ELFTR-ND
|
DigiKey | RESHIGHPOWER 2512 10R 1% 3W TC10 Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1963 | Buy Now |
DISTI #
CHP2512-FX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP2512-FX-10R0ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2045 | Buy Now |
DISTI #
652-CHP2512FX10R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 2512 10R 1% 3W TC100 RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
DISTI #
73196793
|
RS | ResHighPower 2512 10R 1% 3W TC100Tape & Reel - 7 reel | Bourns CHP2512-FX-10R0ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2480 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1788 / $0.3744 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1788 / $0.3744 | Buy Now |
Part Details for CHP2512-FX-10R0ELF
CHP2512-FX-10R0ELF CAD Models
CHP2512-FX-10R0ELF Part Data Attributes:
|
CHP2512-FX-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP2512-FX-10R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512-FX-10R0ELF
This table gives cross-reference parts and alternative options found for CHP2512-FX-10R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512-FX-10R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512AFX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CHP2512-FX-10R0ELF vs CHP2512AFX-10R0ELF |
RM25F10R0CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CHP2512-FX-10R0ELF vs RM25F10R0CT-U |