Part Details for CHPHR2512L1R30GG by Vishay Intertechnologies
Overview of CHPHR2512L1R30GG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHPHR2512L1R30GG
CHPHR2512L1R30GG CAD Models
CHPHR2512L1R30GG Part Data Attributes:
|
CHPHR2512L1R30GG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHR2512L1R30GG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 1.3ohm, 300V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.565 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.125 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHPHR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for CHPHR2512L1R30GG
This table gives cross-reference parts and alternative options found for CHPHR2512L1R30GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHPHR2512L1R30GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHPHR2512L1R30GGTE | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 1.3ohm, 300V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHPHR2512L1R30GG vs CHPHR2512L1R30GGTE |
CHPHR2512L1R30GBT | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 1.3ohm, 300V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHPHR2512L1R30GG vs CHPHR2512L1R30GBT |