Part Details for CHS080512M10%TCR100100VTAPE by BREL International Components
Overview of CHS080512M10%TCR100100VTAPE by BREL International Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHS080512M10%TCR100100VTAPE
CHS080512M10%TCR100100VTAPE CAD Models
CHS080512M10%TCR100100VTAPE Part Data Attributes:
|
CHS080512M10%TCR100100VTAPE
BREL International Components
Buy Now
Datasheet
|
Compare Parts:
CHS080512M10%TCR100100VTAPE
BREL International Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BREL INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CHS0805(100PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Blister | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHS0805(100PPM) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for CHS080512M10%TCR100100VTAPE
This table gives cross-reference parts and alternative options found for CHS080512M10%TCR100100VTAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHS080512M10%TCR100100VTAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHS080512M10%TCR100100VBULK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 0805 | BREL International Components | CHS080512M10%TCR100100VTAPE vs CHS080512M10%TCR100100VBULK |