Part Details for CHS251213M2%TCR501000VTAPE by BREL International Components
Overview of CHS251213M2%TCR501000VTAPE by BREL International Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHS251213M2%TCR501000VTAPE
CHS251213M2%TCR501000VTAPE CAD Models
CHS251213M2%TCR501000VTAPE Part Data Attributes
|
CHS251213M2%TCR501000VTAPE
BREL International Components
Buy Now
Datasheet
|
Compare Parts:
CHS251213M2%TCR501000VTAPE
BREL International Components
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 13000000ohm, 1000V, 2% +/-Tol, 50ppm/Cel, 2514
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BREL INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CHS2512(50PPM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | Tape, Blister | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHS2512(50PPM) | |
Size Code | 2514 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 1000 V |
Alternate Parts for CHS251213M2%TCR501000VTAPE
This table gives cross-reference parts and alternative options found for CHS251213M2%TCR501000VTAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHS251213M2%TCR501000VTAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHS251213M2%TCR501000VBULK | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 13000000ohm, 1000V, 2% +/-Tol, 50ppm/Cel, 2514 | BREL International Components | CHS251213M2%TCR501000VTAPE vs CHS251213M2%TCR501000VBULK |