Part Details for CHV0805-FX-2003ELF by Bourns Inc
Overview of CHV0805-FX-2003ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV0805-FX-2003ELF
CHV0805-FX-2003ELF CAD Models
CHV0805-FX-2003ELF Part Data Attributes
|
CHV0805-FX-2003ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0805-FX-2003ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CHV0805-FX-2003ELF
This table gives cross-reference parts and alternative options found for CHV0805-FX-2003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805-FX-2003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0805F2003-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | CHV0805-FX-2003ELF vs RCH0805F2003-400V |
BCTV000805-2003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CHV0805-FX-2003ELF vs BCTV000805-2003FTP |
RCV0805200KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHV0805-FX-2003ELF vs RCV0805200KFKEA |