Part Details for CHV0805-FX-2004ELF by Bourns Inc
Overview of CHV0805-FX-2004ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0805-FX-2004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8974
|
Newark | Reshighvoltage 0805 2M 1% 125Mw Tc100 /Tape & Reel - 7" Reel |Bourns CHV0805-FX-2004ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
118-CHV0805-FX-2004ELFTR-ND
|
DigiKey | RESHIGHVOLTAGE 0805 2M 1% 125MW Min Qty: 25000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0524 | Buy Now |
DISTI #
CHV0805-FX-2004ELF
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0805-FX-2004ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0511 | Buy Now |
DISTI #
652-CHV0805FX2004ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighVoltage 0805 2M 1% 125mW TC100 RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
DISTI #
73196840
|
RS | ResHighVoltage 0805 2M 1% 125mW TC100Tape & Reel - 7 reel | Bourns CHV0805-FX-2004ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0260 / $0.0510 | Buy Now | |
DISTI #
CHV0805-FX-2004ELF
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0805-FX-2004ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0511 | Buy Now |
DISTI #
CHV0805-FX-2004ELF
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV0805-FX-2004ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0511 | Buy Now |
|
Master Electronics | 0 |
|
$0.0260 / $0.0510 | Buy Now |
Part Details for CHV0805-FX-2004ELF
CHV0805-FX-2004ELF CAD Models
CHV0805-FX-2004ELF Part Data Attributes
|
CHV0805-FX-2004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0805-FX-2004ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CHV0805-FX-2004ELF
This table gives cross-reference parts and alternative options found for CHV0805-FX-2004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805-FX-2004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732ATTPD2004F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHV0805-FX-2004ELF vs HV732ATTPD2004F |