There are no models available for this part yet.
Overview of CI0112S0070 by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for CI0112S0070 by Cvilux Corporation
Part Data Attributes for CI0112S0070 by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CI0112S0070
This table gives cross-reference parts and alternative options found for CI0112S0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0112S0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2,54R12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | CI0112S0070 vs 2,54R12 |
3510-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | CI0112S0070 vs 3510-212 |
M30-1301200 | Board Connector, 12 Contact(s), 1 Row(s), Female | Harwin | CI0112S0070 vs M30-1301200 |
MICA12VP3 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | CI0112S0070 vs MICA12VP3 |
BL15SMD04312SM | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | CI0112S0070 vs BL15SMD04312SM |
16540.562.501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Lear Corporation | CI0112S0070 vs 16540.562.501 |
MIL-C-55302/62-A12L | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | CI0112S0070 vs MIL-C-55302/62-A12L |
2,54RFL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | CI0112S0070 vs 2,54RFL12 |
1000-112-2101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | CI0112S0070 vs 1000-112-2101 |
MIL-C-55302/62-D12M | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | CI0112S0070 vs MIL-C-55302/62-D12M |