| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CI1008-R012M | Micrel Inc | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | CI1008-R012M vs CI1008-R012M |
| CI1008-12NM | Associated Components Technology Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs CI1008-12NM |
| CI1008-R012M | Associated Components Technology Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs CI1008-R012M |
| KQ1008TD12NM | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs KQ1008TD12NM |
| 1206CS-120XMBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs 1206CS-120XMBB |
| SMDCHGR1210-12NM | 3L Electronic Corporation | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs SMDCHGR1210-12NM |
| 1008HS-120TMLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs 1008HS-120TMLC |
| SMDCHGR1008-12NM | 3L Electronic Corporation | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs SMDCHGR1008-12NM |
| 1206CS-120XMLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs 1206CS-120XMLC |
| AISC-1008-R012M | Abracon Corporation | Check for Price | General Purpose Inductor, 0.012uH, 20%, 1 Element, Ceramic-Core, SMD | CI1008-R012M vs AISC-1008-R012M |
Part Details for CI1008-R012M by Microchip Technology Inc
Results Overview of CI1008-R012M by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI1008-R012M Information
CI1008-R012M by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CI1008-R012M by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CI1008-R012M Part Data Attributes
|
|
CI1008-R012M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CI1008-R012M
Microchip Technology Inc
General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ceramic | |
| DC Resistance | 0.09 Ω | |
| Inductance-Nom (L) | 0.012 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Quality Factor-Min (at L-nom) | 50 | |
| Rated Current-Max | 1 A | |
| Self Resonance Frequency | 3300 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Measured At 500 | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 50 Mhz | |
| Tolerance | 20% |
Alternate Parts for CI1008-R012M
This table gives cross-reference parts and alternative options found for CI1008-R012M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1008-R012M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.