Part Details for CIF-0605 by BlockMaster Blocks
Results Overview of CIF-0605 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIF-0605 Information
CIF-0605 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66506-057 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| G832MB010605322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
| 75168-306-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CIF-0605
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Pluggable Terminal Blocks, 300V, 15A, Pitch: 5.08mm, 06 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |