Part Details for CIF10BM3 by Molex
Results Overview of CIF10BM3 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIF10BM3 Information
CIF10BM3 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
US Tariff Estimator: CIF10BM3 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CIF10BM3 Part Data Attributes
|
|
CIF10BM3
Molex
Buy Now
Datasheet
|
Compare Parts:
CIF10BM3
Molex
Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Plug | |
| Fastening Method | Screw | |
| Mounting Type | Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 10 | |
| Rated Current | 9 A | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Modular Terminal Block | |
| Wire Gauge | 12 Awg |