Datasheets
CIR08F-28-21SW-F80-VO by: ITT Interconnect Solutions

MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for CIR08F-28-21SW-F80-VO by ITT Interconnect Solutions

Overview of CIR08F-28-21SW-F80-VO by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CIR08F-28-21SW-F80-VO

Part # Distributor Description Stock Price Buy
DISTI # CIR08F-28-21SW-F80
Avnet Americas - Bulk (Alt: CIR08F-28-21SW-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $200.6325
  • 20 $189.7875
  • 30 $144.2100
  • 50 $112.9330
  • 100 $105.6470
  • 500 $98.3610
  • 1,000 $91.0750
$91.0750 / $200.6325 Buy Now
DISTI # 965-CIR8F2821SWF
Mouser Electronics Standard Circular Connector RoHS: Not Compliant 0
  • 10 $152.2300
  • 25 $146.7700
  • 50 $145.6600
$145.6600 / $152.2300 Order Now
DISTI # 74502802
RS Connector, | ITT Cannon CIR08F-28-21SW-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $180.7500
$180.7500 RFQ
DISTI # ITTCIR08F-28-21SW-F80-VO
Heilind Electronics CIR08F-28-21SW-F80-VO Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 3 $234.9700
  • 5 $173.5200
  • 8 $128.7800
  • 10 $126.2100
$126.2100 / $234.9700 Buy Now
DISTI # ITTCIR08F-28-21SW-F80-VO
Interstate Connecting Components CIR08F-28-21SW-F80-VO 0
Buy Now
Master Electronics   0
  • 3 $234.9700
  • 5 $173.5200
  • 8 $128.7800
  • 10 $126.2100
$126.2100 / $234.9700 Buy Now

Part Details for CIR08F-28-21SW-F80-VO

CIR08F-28-21SW-F80-VO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CIR08F-28-21SW-F80-VO Part Data Attributes

CIR08F-28-21SW-F80-VO ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CIR08F-28-21SW-F80-VO ITT Interconnect Solutions MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 37
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 105
Other Description 90 DEGREE PLUG CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATER PROOF
Polarization W
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 28
Termination Type CRIMP
Total Number of Contacts 37
Unique Insert Number 28-21

Alternate Parts for CIR08F-28-21SW-F80-VO

This table gives cross-reference parts and alternative options found for CIR08F-28-21SW-F80-VO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR08F-28-21SW-F80-VO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FRCIR06CFZ-28-21S-F80-T39-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs FRCIR06CFZ-28-21S-F80-T39-VO
CIR06R-28-21S-F80-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs CIR06R-28-21S-F80-VO
CIR06RGG-28-21S-F80-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs CIR06RGG-28-21S-F80-VO
FRCIR06A-28-21S-F80-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs FRCIR06A-28-21S-F80-VO
FRCIR06-28-21S-F80-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs FRCIR06-28-21S-F80-VO
VG95234H-28-21SN MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs VG95234H-28-21SN
VG95234H2821SN MIL Series Connector ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs VG95234H2821SN
CIR06G28-21S MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs CIR06G28-21S
FRCIR06CFZ-28-21SY-F80-T100-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs FRCIR06CFZ-28-21SY-F80-T100-VO
CIRG06SB-28-21SW-F80-VO MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions CIR08F-28-21SW-F80-VO vs CIRG06SB-28-21SW-F80-VO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR08F-28-21SW-F80-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR08F-28-21SW-F80-VO by ITT Interconnect Solutions

  • Please alert me when CIR08F-28-21SW-F80-VO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CIR08F-28-21SW-F80-VO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR08F-28-21SW-F80-VO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CIR08F-28-21SW-F80-VO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR08F-28-21SW-F80-VO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR08F-28-21SW-F80-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: