Part Details for CIRTB36A-10PS by Winchester Interconnect
Overview of CIRTB36A-10PS by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIRTB36A-10PS
CIRTB36A-10PS CAD Models
CIRTB36A-10PS Part Data Attributes
|
CIRTB36A-10PS
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTB36A-10PS
Winchester Interconnect
Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 10 |
Alternate Parts for CIRTB36A-10PS
This table gives cross-reference parts and alternative options found for CIRTB36A-10PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTB36A-10PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTB22A-10PS | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | CIRTB36A-10PS vs CIRTB22A-10PS |
240-381AP13-98PSPBNU | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-381AP13-98PSPBNU |
240-382AP12-98PSPBNU | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-382AP12-98PSPBNU |
231-104-07ZN13-98PN-03 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTB36A-10PS vs 231-104-07ZN13-98PN-03 |
947-112M13-98CPS | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTB36A-10PS vs 947-112M13-98CPS |
240-381AP13-98PSPZNU | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-381AP13-98PSPZNU |
240-382AP12-98PSPZNU | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-382AP12-98PSPZNU |
240-382AZN12-98PSCANU | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-382AZN12-98PSCANU |
231-104-07AL13-98PA-01 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | CIRTB36A-10PS vs 231-104-07AL13-98PA-01 |
240-381AM13-98PSCBNU | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | CIRTB36A-10PS vs 240-381AM13-98PSCBNU |