Part Details for CIRTBFP36B-78S by Winchester Interconnect
Overview of CIRTBFP36B-78S by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIRTBFP36B-78S
CIRTBFP36B-78S CAD Models
CIRTBFP36B-78S Part Data Attributes
|
CIRTBFP36B-78S
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTBFP36B-78S
Winchester Interconnect
Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |
Alternate Parts for CIRTBFP36B-78S
This table gives cross-reference parts and alternative options found for CIRTBFP36B-78S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTBFP36B-78S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR28-2S1 | Circular Connector Adapter, 14 Contact(s), Female-Female | ITT Interconnect Solutions | CIRTBFP36B-78S vs BFR28-2S1 |
CIRTBFP28-2S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTBFP36B-78S vs CIRTBFP28-2S |
290WS012-1014 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | CIRTBFP36B-78S vs 290WS012-1014 |
BFR32-9S1 | Circular Connector Adapter, 14 Contact(s), Female-Female | ITT Interconnect Solutions | CIRTBFP36B-78S vs BFR32-9S1 |
CIRTB36B-78S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTBFP36B-78S vs CIRTB36B-78S |
CIRTB28-20S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTBFP36B-78S vs CIRTB28-20S |
CIRTB22-19S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTBFP36B-78S vs CIRTB22-19S |
290WS012-2414 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | CIRTBFP36B-78S vs 290WS012-2414 |
290WS012-2014 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | CIRTBFP36B-78S vs 290WS012-2014 |
CIRTB32-9S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | CIRTBFP36B-78S vs CIRTB32-9S |