Part Details for CJS-1201TA by NIDEC Components
Results Overview of CJS-1201TA by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJS-1201TA Information
CJS-1201TA by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CJS-1201TA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC5268
|
Newark | Slide Switch, Spdt, 0.1A, 6Vdc, Smd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Smd, Product Range:Cjs Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V, Rohs Compliant: Yes |Nidec Components CJS-1201TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$0.9370 / $1.4300 | Buy Now |
|
DISTI #
563-1023-1-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9585 In Stock |
|
$0.6406 / $1.2900 | Buy Now |
|
DISTI #
CJS-1201TA
|
Avnet Americas | - Tape and Reel (Alt: CJS-1201TA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5120 / $0.6256 | Buy Now |
|
DISTI #
72154334
|
RS | SLIDE SWITCH, SPDT, 100MA, 6V, FLUSH, SURFACE MOUNT, CJS SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.2800 | RFQ |
|
DISTI #
CJS-1201TA
|
Avnet Abacus | (Alt: CJS-1201TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |