Part Details for CJS-1201TB1 by NIDEC Components
Results Overview of CJS-1201TB1 by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJS-1201TB1 Information
CJS-1201TB1 by NIDEC Components is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CJS-1201TB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK3288
|
Newark | Slide Switch, Spdt, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CJS-1201TB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$0.9890 / $1.9400 | Buy Now |
|
DISTI #
CJS-1201TB1-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 6V Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7048 | Buy Now |
|
DISTI #
CJS-1201TB1
|
Avnet Americas | - Tape and Reel (Alt: CJS-1201TB1) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4864 / $0.5848 | Buy Now |
|
DISTI #
72154337
|
RS | SLIDE SWITCH, SPDT, 100MA, 6V, FLUSH, SURFACE MOUNT, CJS SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.0500 | RFQ |
|
DISTI #
CJS-1201TB1
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 990 |
|
$0.3170 / $0.7950 | Buy Now |