Part Details for CK0J227M6L006VR by Samwha Electronics
Overview of CK0J227M6L006VR by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK0J227M6L006VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK0J227M6L006VR
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x5.8mm, ±20% Min Qty: 10000 | 0 |
|
$0.0617 | RFQ |
Part Details for CK0J227M6L006VR
CK0J227M6L006VR CAD Models
CK0J227M6L006VR Part Data Attributes
|
CK0J227M6L006VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK0J227M6L006VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for CK0J227M6L006VR
This table gives cross-reference parts and alternative options found for CK0J227M6L006VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK0J227M6L006VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227ACZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | CK0J227M6L006VR vs 227ACZ6R3M |
EEVFK0J221Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | CK0J227M6L006VR vs EEVFK0J221Q |
EEVFK0J221P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | CK0J227M6L006VR vs EEVFK0J221P |
EEVFK0J221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | CK0J227M6L006VR vs EEVFK0J221R |