Part Details for CK1E475M04006VR by Samwha Electronics
Overview of CK1E475M04006VR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK1E475M04006VR
CK1E475M04006VR CAD Models
CK1E475M04006VR Part Data Attributes
|
CK1E475M04006VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK1E475M04006VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT |
Alternate Parts for CK1E475M04006VR
This table gives cross-reference parts and alternative options found for CK1E475M04006VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK1E475M04006VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWT1E4R7MCR2GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1313, CHIP | Nichicon Corporation | CK1E475M04006VR vs UWT1E4R7MCR2GBL |
25CV4.7GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | CK1E475M04006VR vs 25CV4.7GA |
UWT1E4R7MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP | Nichicon Corporation | CK1E475M04006VR vs UWT1E4R7MCL1GBL |
B41145A5475M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | CK1E475M04006VR vs B41145A5475M000 |
B41125A5475M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | CK1E475M04006VR vs B41125A5475M000 |
CVK-1E4R7MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | CK1E475M04006VR vs CVK-1E4R7MD60-R-LF |
B41123A5475M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | CK1E475M04006VR vs B41123A5475M000 |
UWZ1E4R7MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | CK1E475M04006VR vs UWZ1E4R7MCLGB |
CVZ-1E4R7MD55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | CK1E475M04006VR vs CVZ-1E4R7MD55-R-LF |
UWT1E4R7MCR1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1313, CHIP | Nichicon Corporation | CK1E475M04006VR vs UWT1E4R7MCR1GBL |