Part Details for CKC21C223JCGACAUTO by KEMET Corporation
Overview of CKC21C223JCGACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC21C223JCGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH5565
|
Newark | Cap, Aec-Q200, 0.022Uf, 500V, Mlcc, 2220, Capacitance:0.022Μf, Voltage(Dc):500V, Voltage(Ac):-, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:Kc-Link ™ Rohs Compliant: Yes |Kemet CKC21C223JCGACAUTO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.3400 | Buy Now |
DISTI #
399-CKC21C223JCGACAUTOTR-ND
|
DigiKey | KC-LINK 2220 22NF 500VDC C0G Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3751 | Buy Now |
DISTI #
80-CKC21C223JCGCAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 22nF C0G 2220 5% KC-LINK AEC-Q200 RoHS: Compliant | 0 |
|
$1.2600 / $1.3000 | Order Now |
Part Details for CKC21C223JCGACAUTO
CKC21C223JCGACAUTO CAD Models
CKC21C223JCGACAUTO Part Data Attributes:
|
CKC21C223JCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC21C223JCGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CKC21C223JCGACAUTO
This table gives cross-reference parts and alternative options found for CKC21C223JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC21C223JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC21X223JCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C223JCGACAUTO vs CKC21X223JCGACAUTO |
CKC21X223JCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C223JCGACAUTO vs CKC21X223JCGACTU |
CKC21X223JCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C223JCGACAUTO vs CKC21X223JCGAC7210 |
CKC21C223JCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C223JCGACAUTO vs CKC21C223JCGAC7210 |
CKC21C223JCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | KEMET Corporation | CKC21C223JCGACAUTO vs CKC21C223JCGACTU |