Part Details for CKC33C664KCGLCAUTO7805 by KEMET Corporation
Overview of CKC33C664KCGLCAUTO7805 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKC33C664KCGLCAUTO7805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4534
|
Newark | Cap, 0.66Uf, 500V, Mlcc Stacked, 3640 Rohs Compliant: Yes |Kemet CKC33C664KCGLCAUTO7805 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$19.5200 / $27.2700 | Buy Now |
DISTI #
399-CKC33C664KCGLCAUTO7805CT-ND
|
DigiKey | CAP CER 0.66UF 500V C0G/NP0 3640 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.2175 / $26.6300 | Buy Now |
DISTI #
80-CKC33C664KCGLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.66uF 3640 KCLINK KONNEKT AECQ2 RoHS: Compliant | 85 |
|
$18.9100 / $27.1700 | Buy Now |
DISTI #
3597287RL
|
element14 Asia-Pacific | CAP, 0.66UF, 500V, MLCC STACKED, 3640 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$21.6718 / $25.8476 | Buy Now |
DISTI #
3597287
|
element14 Asia-Pacific | CAP, 0.66UF, 500V, MLCC STACKED, 3640 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$21.6718 / $34.0672 | Buy Now |
DISTI #
4367112
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Cut Tape | 0 |
|
$20.4820 | Buy Now |
DISTI #
3597287RL
|
Farnell | CAP, 0.66UF, 500V, MLCC STACKED, 3640 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$21.0939 / $24.6033 | Buy Now |
DISTI #
3597287
|
Farnell | CAP, 0.66UF, 500V, MLCC STACKED, 3640 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$21.0939 / $32.4214 | Buy Now |
Part Details for CKC33C664KCGLCAUTO7805
CKC33C664KCGLCAUTO7805 CAD Models
CKC33C664KCGLCAUTO7805 Part Data Attributes
|
CKC33C664KCGLCAUTO7805
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CKC33C664KCGLCAUTO7805
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.66uF, Surface Mount, 3640, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.66 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 9.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3630 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 7.7 mm |
Alternate Parts for CKC33C664KCGLCAUTO7805
This table gives cross-reference parts and alternative options found for CKC33C664KCGLCAUTO7805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKC33C664KCGLCAUTO7805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKC33C664KCGLC7805 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.66uF, Surface Mount, 3640, CHIP | KEMET Corporation | CKC33C664KCGLCAUTO7805 vs CKC33C664KCGLC7805 |
CKC33C664KCGLC7810 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.66uF, Surface Mount, 3640, CHIP | KEMET Corporation | CKC33C664KCGLCAUTO7805 vs CKC33C664KCGLC7810 |