Part Details for CKD610JB0J105S(080AA) by TDK Corporation
Overview of CKD610JB0J105S(080AA) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Part Details for CKD610JB0J105S(080AA)
CKD610JB0J105S(080AA) CAD Models
CKD610JB0J105S(080AA) Part Data Attributes:
|
CKD610JB0J105S(080AA)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CKD610JB0J105S(080AA)
TDK Corporation
Feed Through Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Rated Voltage | 6.3 V | |
Width | 0.8 mm |