Part Details for CKM13EFW01 by NKK Switches
Overview of CKM13EFW01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CKM13EFW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3080
|
Newark | Switch, Key Operated, Spdt, 3A, 250Vac, Product Range:Ck Series, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKM13EFW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $27.9000 | Buy Now |
DISTI #
97K4355
|
Newark | Keyswitch, 16Mm, 3 Pos, Switch Operation:On-Off-On, Contact Configuration:Spdt, Product Range:Ck Series, No. Of Switch Positions:3 Position, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Rohs Compliant: Yes |Nkk Switches CKM13EFW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $19.6200 | Buy Now |
DISTI #
360-1449-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 3A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23 In Stock |
|
$12.5163 / $18.4100 | Buy Now |
DISTI #
633-CKM13EF
|
Mouser Electronics | Keylock Switches SPDT ON-OFF-ON RoHS: Compliant | 34 |
|
$12.5100 / $18.4100 | Buy Now |
DISTI #
70192888
|
RS | Switch, Keylock, SPDT, ON-OFF-ON,16MM, Key Remove POS 2,Flat Key,3A,250VAC, Solder | NKK Switches CKM13EFW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7400 / $18.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$13.6600 | Buy Now |
DISTI #
CKM13EFW01
|
TTI | Keylock Switches SPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$13.5800 / $16.2000 | Buy Now |
DISTI #
CKM13EFW01
|
TME | Switch: key switch, Stabl.pos: 3, Switch.method: ON-OFF-ON, Ø16mm Min Qty: 1 | 0 |
|
$14.6300 / $18.3100 | RFQ |
|
Powell Electronics | HIGH SECURITY KEYLOCK Min Qty: 1 | 18 |
|
$17.2300 / $28,525.0000 | Buy Now |
Part Details for CKM13EFW01
CKM13EFW01 CAD Models
CKM13EFW01 Part Data Attributes:
|
CKM13EFW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CKM13EFW01
NKK Switches
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.157 inch | |
Actuator Type | KEYLOCK | |
Body Height | 26.2128 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.63 inch | |
Bushing Type | M16P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.197 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |