Part Details for CKR31BT152M by Kyocera AVX Components
Overview of CKR31BT152M by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR31BT152M
CKR31BT152M CAD Models
CKR31BT152M Part Data Attributes
|
CKR31BT152M
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR31BT152M
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 20% +Tol, 20% -Tol, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0015 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | GLASS | |
Length | 6.09 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/21 | |
Series | CKR31 |