Part Details for CKR31BT203K by Kyocera AVX Components
Overview of CKR31BT203K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKR31BT203K
CKR31BT203K CAD Models
CKR31BT203K Part Data Attributes:
|
CKR31BT203K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CKR31BT203K
Kyocera AVX Components
Glass Capacitor, Glass, 50V, 0.02uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.02 µF | |
Capacitor Type | GLASS CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | GLASS | |
JESD-609 Code | e0 | |
Length | 6.09 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/21 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CKR31BT203K
This table gives cross-reference parts and alternative options found for CKR31BT203K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CKR31BT203K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR31BU203K | Glass Capacitor, Glass, 50V, 0.02uF | Kyocera AVX Components | CKR31BT203K vs CKR31BU203K |
CK31BU203K | Glass Capacitor, Glass, 50V, 10% +Tol, 10% -Tol, 0.02uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CKR31BT203K vs CK31BU203K |