Part Details for CKT-6-0035 by Jennings
Overview of CKT-6-0035 by Jennings
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CKT-6-0035
CKT-6-0035 CAD Models
CKT-6-0035 Part Data Attributes
|
CKT-6-0035
Jennings
Buy Now
Datasheet
|
Compare Parts:
CKT-6-0035
Jennings
Fixed Capacitor, Vacuum, 25V, 5% +Tol, 5% -Tol, 0.000006uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JENNINGS TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Diameter | 58.9 mm | |
Dielectric Material | VACUUM | |
Length | 165.1 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CKT |