Part Details for CL1460 by Cliff Electronic Components
Results Overview of CL1460 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL1460 Information
CL1460 by Cliff Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CL1460
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4654-CL1460-ND
|
DigiKey | 4MM PANEL SKT S14 GREEN + NUT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61 In Stock |
|
$0.7159 / $1.2400 | Buy Now |
|
DISTI #
CL1460
|
TME | Connector: 4mm banana, socket, 60VDC, 10A, 23mm, green, soldered Min Qty: 2 | 66 |
|
$0.5170 / $0.9250 | Buy Now |