Part Details for CL684-3009-4-73 by Hirose Electric Co Ltd
Overview of CL684-3009-4-73 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009EDC-1.2#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009ESC8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3009IDC#TRMPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs |
Part Details for CL684-3009-4-73
CL684-3009-4-73 CAD Models
CL684-3009-4-73 Part Data Attributes
Alternate Parts for CL684-3009-4-73
This table gives cross-reference parts and alternative options found for CL684-3009-4-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL684-3009-4-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-3009-4-51 | Board Connector | Hirose Electric Co Ltd | CL684-3009-4-73 vs CL684-3009-4-51 |
DF37B-24DP-0.4V(53) | Board Stacking Connector | Hirose Electric Co Ltd | CL684-3009-4-73 vs DF37B-24DP-0.4V(53) |
CL684-3009-4-53 | Board Stacking Connector | Hirose Electric Co Ltd | CL684-3009-4-73 vs CL684-3009-4-53 |
DF37B-24DP-0.4V(75) | Board Stacking Connector | Hirose Electric Co Ltd | CL684-3009-4-73 vs DF37B-24DP-0.4V(75) |