Part Details for CLA80E1200HF by Littelfuse Inc
Overview of CLA80E1200HF by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA80E1200HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9442
|
Newark | Power Thyristor Discretes-Scr To-247Ad/ Tube |Littelfuse CLA80E1200HF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.9900 | Buy Now |
Part Details for CLA80E1200HF
CLA80E1200HF CAD Models
CLA80E1200HF Part Data Attributes
|
CLA80E1200HF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CLA80E1200HF
Littelfuse Inc
Silicon Controlled Rectifier, 126A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PLUS247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 38 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSIP-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 970 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 126 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |