Filter Your Search
1 - 2 of 2 results
|
CLA80E1200HF
IXYS Corporation
|
$6.2177 | Yes | Yes | Transferred | 80 kA | 5 mA | 100 mA | 38 mA | 1.2 kV | 126 A | SCR | SINGLE | 150 µs | 1000 V/us | 1.6 V | 970 A | 1.2 kV | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC, PLUS247, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
CLA80E1200HF
Littelfuse Inc
|
$7.9467 | Yes | Active | 80 kA | 5 mA | 100 mA | 38 mA | 1.2 kV | 126 A | SCR | SINGLE | 150 µs | 1000 V/us | 1.6 V | 970 A | 1.2 kV | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, PLUS247, 3 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |