Part Details for CLC-6-06-02-BK-P3 by Central Components Manufacturing
Overview of CLC-6-06-02-BK-P3 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC-6-06-02-BK-P3
CLC-6-06-02-BK-P3 CAD Models
CLC-6-06-02-BK-P3 Part Data Attributes
|
CLC-6-06-02-BK-P3
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CLC-6-06-02-BK-P3
Central Components Manufacturing
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 | |
Manufacturer Series | CLC |