| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC005AJE-TR13 | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC005AJE vs CLC005AJE-TR13 |
| CLC005AJEX | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC005AJE vs CLC005AJEX |
| CLC005AJE/NOPB | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC005AJE vs CLC005AJE/NOPB |
| CLC005AJE | National Semiconductor Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC005AJE vs CLC005AJE |
| CLC005AJE/NOPB | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC005AJE vs CLC005AJE/NOPB |
Part Details for CLC005AJE by Texas Instruments
Results Overview of CLC005AJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC005AJE Information
CLC005AJE by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: CLC005AJE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC005AJE Part Data Attributes
|
|
CLC005AJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC005AJE
Texas Instruments
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With A -5.2v Supply | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.86 V | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 39 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for CLC005AJE
This table gives cross-reference parts and alternative options found for CLC005AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC005AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CLC005AJE Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common-mode choke or a ferrite bead to filter out high-frequency noise.
-
The CLC005AJE is rated for operation from -40°C to 85°C. Ensure proper heat sinking, and avoid exposing the device to extreme temperatures during storage or operation. Also, consider using thermal pads or heat sinks to dissipate heat generated by the device.
-
The maximum input voltage is 5.5V, which is the absolute maximum rating. However, for normal operation, it's recommended to keep the input voltage between 4.5V and 5.5V to ensure reliable operation and to prevent damage to the device.
-
Check the input voltage, ensure it's within the recommended range. Verify the input signal is clean and free from noise. Check the output load, ensure it's within the recommended range. Also, check for any signs of overheating, and ensure the device is properly soldered and mounted.
-
Yes, the CLC005AJE is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific requirements of the application.