| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC006BM/NOPB | Texas Instruments | $6.3444 | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8 | CLC006BM vs CLC006BM/NOPB |
| CLC006AJE-TR13 | Comlinear Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, ECL, PDSO8 | CLC006BM vs CLC006AJE-TR13 |
| CLC006AJE | Comlinear Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC006BM vs CLC006AJE |
| CLC006AJE-TR9 | Comlinear Corporation | Check for Price | Line Driver, 1 Func, 1 Driver, ECL, PDSO8 | CLC006BM vs CLC006AJE-TR9 |
| CLC006AJE-TR9 | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC006BM vs CLC006AJE-TR9 |
| CLC006AJE/NOPB | Texas Instruments | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8 | CLC006BM vs CLC006AJE/NOPB |
Part Details for CLC006BM by Texas Instruments
Results Overview of CLC006BM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC006BM Information
CLC006BM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLC006BM/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
| CLC006BMX/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for CLC006BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CLC006BM-ND
|
DigiKey | IC TRANSCEIVER 1/0 8SOIC Min Qty: 95 Container: Tube |
0 Tube |
|
$7.6316 | Buy Now |
|
|
Vyrian | Line Driver, 1 Func, 1 Driver, PDSO8 | 6473 |
|
RFQ |
US Tariff Estimator: CLC006BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC006BM Part Data Attributes
|
|
CLC006BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC006BM
Texas Instruments
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With -5.2v Supply | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.902 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 4.4 V | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 47 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.899 Mm |
Alternate Parts for CLC006BM
This table gives cross-reference parts and alternative options found for CLC006BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC006BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.