Part Details for CLC109AJP by Comlinear Corporation
Overview of CLC109AJP by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC109AJP
CLC109AJP CAD Models
CLC109AJP Part Data Attributes
|
CLC109AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC109AJP
Comlinear Corporation
Buffer Amplifier, 1 Func, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 270 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC109AJP
This table gives cross-reference parts and alternative options found for CLC109AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC109AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6559MF | 1750MHz, High-Speed, Closed-Loop Buffer 5-SOT-23 -40 to 85 | Texas Instruments | CLC109AJP vs LMH6559MF |
CLC109AMC | IC BUFFER AMPLIFIER, UUC, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC109AJP vs CLC109AMC |
AD9620AD | IC BUFFER AMPLIFIER, CDIP8, CERAMIC, SDIP-8, Buffer Amplifier | Analog Devices Inc | CLC109AJP vs AD9620AD |
HA9P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer; CAN8, PLCC20, SOIC8; Temp Range: See Datasheet | Intersil Corporation | CLC109AJP vs HA9P5002-5Z |
CLC111A8B | IC BUFFER AMPLIFIER, CDIP8, HERMETIC SEALED, CERDIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC109AJP vs CLC111A8B |
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | CLC109AJP vs 5962F9683401VCC |
CLC109ALC | Buffer Amplifier, 1 Func, BIPolar, | Comlinear Corporation | CLC109AJP vs CLC109ALC |
CLC109ALC | IC BUFFER AMPLIFIER, UUC4, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC109AJP vs CLC109ALC |
CLC115MDC | IC BUFFER AMPLIFIER, UUC11, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC109AJP vs CLC115MDC |
CLC111AJP | IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC109AJP vs CLC111AJP |