Part Details for 5962F9683401VCC by Intersil Corporation
Overview of 5962F9683401VCC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962F9683401VCC
5962F9683401VCC CAD Models
5962F9683401VCC Part Data Attributes
|
5962F9683401VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9683401VCC
Intersil Corporation
QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 340 MHz | |
Bias Current-Max (IIB) @25C | 25 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1155 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962F9683401VCC
This table gives cross-reference parts and alternative options found for 5962F9683401VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9683401VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1B-1412RH-Q | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | 5962F9683401VCC vs HS1B-1412RH-Q |
HS1-1412RH-Q | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962F9683401VCC vs HS1-1412RH-Q |
CLC115A8D | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERDIP-14 | Texas Instruments | 5962F9683401VCC vs CLC115A8D |
HFA1412MJ/883 | QUAD BUFFER AMPLIFIER, CDIP14 | Intersil Corporation | 5962F9683401VCC vs HFA1412MJ/883 |
CLC115AID | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | 5962F9683401VCC vs CLC115AID |
HFA1412IPZ | Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | 5962F9683401VCC vs HFA1412IPZ |
5962F9683401VCA | QUAD BUFFER AMPLIFIER, CDIP14 | Intersil Corporation | 5962F9683401VCC vs 5962F9683401VCA |
HFA1412IP | QUAD BUFFER AMPLIFIER, PDIP14 | Intersil Corporation | 5962F9683401VCC vs HFA1412IP |
CLC115AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962F9683401VCC vs CLC115AJP |
CLC115AJ-QML/NOPB | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F9683401VCC vs CLC115AJ-QML/NOPB |