| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC400AID | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8 | CLC400AID vs CLC400AID |
Part Details for CLC400AID by Texas Instruments
Results Overview of CLC400AID by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC400AID Information
CLC400AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: CLC400AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC400AID Part Data Attributes
|
|
CLC400AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC400AID
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Bias Current-Max (IIB) @25C | 20 µA | |
| Common-mode Reject Ratio-Nom | 50 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-CDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Low-Offset | No | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.223 Mm | |
| Slew Rate-Min | 430 V/Us | |
| Slew Rate-Nom | 700 V/Us | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for CLC400AID
This table gives cross-reference parts and alternative options found for CLC400AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC400AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.