Part Details for CLC402AJE by Comlinear Corporation
Overview of CLC402AJE by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC402AJE
CLC402AJE CAD Models
CLC402AJE Part Data Attributes
|
CLC402AJE
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC402AJE
Comlinear Corporation
Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC402AJE
This table gives cross-reference parts and alternative options found for CLC402AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2725-5 | OP-AMP, 7000 uV OFFSET-MAX, MBCY8, PACKAGE-8 | Rochester Electronics LLC | CLC402AJE vs HA2-2725-5 |
HA2-2725-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CLC402AJE vs HA2-2725-5 |
CLC404AJE | OP-AMP, 5000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC402AJE vs CLC404AJE |
CLC425AJM5 | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | CLC402AJE vs CLC425AJM5 |
UA776MH | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBCY8 | STMicroelectronics | CLC402AJE vs UA776MH |
CLC409AE-QML | OP-AMP, 9500uV OFFSET-MAX, 350MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | CLC402AJE vs CLC409AE-QML |
CLC425AJ-QML | IC OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC402AJE vs CLC425AJ-QML |
LMH6624WG-QML/NOPB | OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC402AJE vs LMH6624WG-QML/NOPB |
AD8001AR-REEL | OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8 | Analog Devices Inc | CLC402AJE vs AD8001AR-REEL |
CLC425AJE-TR9 | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8, | Comlinear Corporation | CLC402AJE vs CLC425AJE-TR9 |