Part Details for CLC405AIB by National Semiconductor Corporation
Overview of CLC405AIB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC405AIB
CLC405AIB CAD Models
CLC405AIB Part Data Attributes
|
CLC405AIB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC405AIB
National Semiconductor Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 43 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 215 V/us | |
Supply Current-Max | 4.3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC405AIB
This table gives cross-reference parts and alternative options found for CLC405AIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC405AIB vs CLC405AJ-QML |
CLC405AJ-MLS | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AIB vs CLC405AJ-MLS |
CLC405SMD | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC405AIB vs CLC405SMD |
CLC405AJE | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC405AIB vs CLC405AJE |
CLC405AJP | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | CLC405AIB vs CLC405AJP |
CLC405AJEX | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC405AIB vs CLC405AJEX |
CLC405AJE-TR9 | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC405AIB vs CLC405AJE-TR9 |
CLC405AJ | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AIB vs CLC405AJ |
CLC405AJP | IC OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8, Operational Amplifier | Comlinear Corporation | CLC405AIB vs CLC405AJP |
CLC405AMC | OP-AMP, 5000uV OFFSET-MAX, UUC6 | Texas Instruments | CLC405AIB vs CLC405AMC |