| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC405MDC | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar | CLC405AMC vs CLC405MDC |
| CLC405AMC | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar | CLC405AMC vs CLC405AMC |
| CLC405AJ-QML/NOPB | Texas Instruments | Check for Price | OP-AMP, 8000 uV OFFSET-MAX, 135 MHz BAND WIDTH, CDIP8 | CLC405AMC vs CLC405AJ-QML/NOPB |
| CLC405AJ-MLS/NOPB | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | CLC405AMC vs CLC405AJ-MLS/NOPB |
| CLC405A8B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | CLC405AMC vs CLC405A8B |
| CLC405AJP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | CLC405AMC vs CLC405AJP |
| CLC405AJ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | CLC405AMC vs CLC405AJ |
| CLC405AJE | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8 | CLC405AMC vs CLC405AJE |
| CLC405A8B | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERDIP-8 | CLC405AMC vs CLC405A8B |
| CLC405AJE | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8 | CLC405AMC vs CLC405AJE |
Part Details for CLC405AMC by Texas Instruments
Results Overview of CLC405AMC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC405AMC Information
CLC405AMC by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: CLC405AMC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC405AMC Part Data Attributes
|
|
CLC405AMC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC405AMC
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, UUC6
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 45 Db | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-XUUC-N6 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for CLC405AMC
This table gives cross-reference parts and alternative options found for CLC405AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.