There are no models available for this part yet.
Overview of CLC405AJ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CLC405AJ by National Semiconductor Corporation
Part Data Attributes for CLC405AJ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.9 µA
|
Common-mode Reject Ratio-Nom
|
43 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
215 V/us
|
Slew Rate-Nom
|
650 V/us
|
Supply Current-Max
|
4.4 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
135000
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for CLC405AJ
This table gives cross-reference parts and alternative options found for CLC405AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC405AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC405A8B | IC OP-AMP, 5000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC405AJ vs CLC405A8B |
CLC405AJ | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ vs CLC405AJ |
CLC405A8B | OP-AMP, 5000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ vs CLC405A8B |
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC405AJ vs CLC405AJ-QML |
CLC405AJ-QML | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | National Semiconductor Corporation | CLC405AJ vs CLC405AJ-QML |
CLC405AJ-MLS/NOPB | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ vs CLC405AJ-MLS/NOPB |
CLC405AJ-QML | OP-AMP, 8000uV OFFSET-MAX, 135MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC405AJ vs CLC405AJ-QML |