There are no models available for this part yet.
Overview of CLC409AID by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC409AID by Texas Instruments
Part Data Attributes for CLC409AID by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
22 µA
|
Common-mode Reject Ratio-Nom
|
50 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4500 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.715 mm
|
Slew Rate-Min
|
1000 V/us
|
Slew Rate-Nom
|
1200 V/us
|
Supply Current-Max
|
14.2 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
350000
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for CLC409AID
This table gives cross-reference parts and alternative options found for CLC409AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC409AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJP | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | CLC409AID vs CLC409AJP |
OPA658PB | Video Amplifier, 1 Func, PDIP8, | Burr-Brown Corp | CLC409AID vs OPA658PB |
CLC401AJ-QML | OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC409AID vs CLC401AJ-QML |
CLC401A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC409AID vs CLC401A8B |
CLC410A8D | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC409AID vs CLC410A8D |
5962-9200401MPA | OP-AMP, CDIP8, DIP-8 | Texas Instruments | CLC409AID vs 5962-9200401MPA |
CLC446A8B | OP-AMP, 7000uV OFFSET-MAX, 550MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC409AID vs CLC446A8B |
5962-9203401MPA | IC OP-AMP, CDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC409AID vs 5962-9203401MPA |
OPA621KP | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Burr-Brown Corp | CLC409AID vs OPA621KP |
CLC409A8D | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC409AID vs CLC409A8D |