Part Details for CLC409AJ-QML by National Semiconductor Corporation
Overview of CLC409AJ-QML by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC409AJ-QML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC409AJ-QML-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8CDIP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
769 In Stock |
|
$30.4900 | Buy Now |
|
Rochester Electronics | CLC409A - Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, CDIP8 - Dual marked (5962-9203401MPA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 769 |
|
$26.1700 / $30.7800 | Buy Now |
Part Details for CLC409AJ-QML
CLC409AJ-QML CAD Models
CLC409AJ-QML Part Data Attributes:
|
CLC409AJ-QML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC409AJ-QML
National Semiconductor Corporation
IC OP-AMP, 9500 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 14.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC409AJ-QML
This table gives cross-reference parts and alternative options found for CLC409AJ-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC409AJ-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJ-QML | OP-AMP, 9500 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC409AJ-QML vs CLC409AJ-QML |
CLC409A8D | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC409AJ-QML vs CLC409A8D |
CLC409A8D | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | CLC409AJ-QML vs CLC409A8D |