Part Details for OPA658U/2K5 by Burr-Brown Corp
Overview of OPA658U/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA658U/2K5
OPA658U/2K5 CAD Models
OPA658U/2K5 Part Data Attributes
|
OPA658U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA658U/2K5
Burr-Brown Corp
Operational Amplifier, 1 Func, 5500uV Offset-Max, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1700 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 900000 | |
Width | 3.9 mm |
Alternate Parts for OPA658U/2K5
This table gives cross-reference parts and alternative options found for OPA658U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA658U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJP | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | OPA658U/2K5 vs CLC409AJP |
OPA658PB | Video Amplifier, 1 Func, PDIP8, | Burr-Brown Corp | OPA658U/2K5 vs OPA658PB |
CLC401AJ-QML | OP-AMP, 11000uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | OPA658U/2K5 vs CLC401AJ-QML |
CLC401A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | OPA658U/2K5 vs CLC401A8B |
CLC410A8D | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA658U/2K5 vs CLC410A8D |
5962-9200401MPA | OP-AMP, CDIP8, DIP-8 | Texas Instruments | OPA658U/2K5 vs 5962-9200401MPA |
CLC446A8B | OP-AMP, 7000uV OFFSET-MAX, 550MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | OPA658U/2K5 vs CLC446A8B |
5962-9203401MPA | IC OP-AMP, CDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA658U/2K5 vs 5962-9203401MPA |
OPA621KP | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Burr-Brown Corp | OPA658U/2K5 vs OPA621KP |
CLC409A8D | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | OPA658U/2K5 vs CLC409A8D |