Part Details for CLC415A8D by Comlinear Corporation
Overview of CLC415A8D by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC415A8D
CLC415A8D CAD Models
CLC415A8D Part Data Attributes
|
CLC415A8D
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC415A8D
Comlinear Corporation
Video Amplifier, 4 Func, Bipolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CLC415A8D
This table gives cross-reference parts and alternative options found for CLC415A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC415A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC415A8D | IC VIDEO AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | CLC415A8D vs CLC415A8D |
CLC415A8B | IC VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14, Audio/Video Amplifier | National Semiconductor Corporation | CLC415A8D vs CLC415A8B |
CLC415A8B | VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14 | Texas Instruments | CLC415A8D vs CLC415A8B |