There are no models available for this part yet.
Overview of EL5364IS by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5364ISZ-T13 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5364ISZ | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5364ISZ-T7 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable |
Price & Stock for EL5364IS by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | EL5364 - 600MHz Current Feedback Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 224 |
|
$2.8200 / $3.3200 | Buy Now |
CAD Models for EL5364IS by Intersil Corporation
Part Data Attributes for EL5364IS by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
|
Bandwidth-Nom
|
600000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for EL5364IS
This table gives cross-reference parts and alternative options found for EL5364IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5364IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5364ISZ-T7 | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL5364IS vs EL5364ISZ-T7 |
EL5364IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 | Intersil Corporation | EL5364IS vs EL5364IS-T7 |
EL5364ISZ-T13 | 600MHz Current Feedback Amplifiers with Enable; QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL5364IS vs EL5364ISZ-T13 |
Related Parts for EL5364IS
-
EFM32JG12B500F1024IM48-BRMicrocontrollers
-
EL5105IWZ-T7Audio/Video Amplifiers
-
EL5236IYZOperational Amplifiers
-
EL7586ILZ-T7Switching Regulator or Controllers
-
EKI07117Power Field-Effect Transistors
-
NCP301LSN31T1GPower Management Circuits
-
EL5378IUZ-T13Line Driver or Receivers
-
5SGSMD5K1F40C1Field Programmable Gate Arrays
-
EGF1BRectifier Diodes