Part Details for CLC425AJP by National Semiconductor Corporation
Overview of CLC425AJP by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC425AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 102 |
|
$4.5240 / $11.3100 | Buy Now |
Part Details for CLC425AJP
CLC425AJP CAD Models
CLC425AJP Part Data Attributes
|
CLC425AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC425AJP
National Semiconductor Corporation
IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8171 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900000 | |
Voltage Gain-Min | 7100 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC425AJP
This table gives cross-reference parts and alternative options found for CLC425AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC425AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC425AIB | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC425AJP vs CLC425AIB |
5962-0254401VZX | OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC425AJP vs 5962-0254401VZX |
ICL8021CTY | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CLC425AJP vs ICL8021CTY |
AD8001AR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC425AJP vs AD8001AR |
LMH6624WG-QML/NOPB | OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC425AJP vs LMH6624WG-QML/NOPB |
5962-9751801MPA | Operational Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | CLC425AJP vs 5962-9751801MPA |
AD8001AR-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC425AJP vs AD8001AR-REEL7 |
LH0022H | IC OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | CLC425AJP vs LH0022H |
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | CLC425AJP vs AD8001ARZ |
UA776CH | OP-AMP, 6000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBCY8 | STMicroelectronics | CLC425AJP vs UA776CH |