Part Details for CLC425ALC by National Semiconductor Corporation
Overview of CLC425ALC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC425ALC
CLC425ALC CAD Models
CLC425ALC Part Data Attributes
|
CLC425ALC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC425ALC
National Semiconductor Corporation
IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, UUC, DIE, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | X-XUUC-N | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 20000 | |
Wideband | YES |
Alternate Parts for CLC425ALC
This table gives cross-reference parts and alternative options found for CLC425ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC425ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC440MDC | OP-AMP, 3000uV OFFSET-MAX, UUC6 | Texas Instruments | CLC425ALC vs CLC440MDC |
CLC401AJE-TR13 | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC425ALC vs CLC401AJE-TR13 |
CLC406AJE | OP-AMP, 6000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC425ALC vs CLC406AJE |
CLC402ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC425ALC vs CLC402ALC |
AD9632AR-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | CLC425ALC vs AD9632AR-REEL7 |
CLC409AMC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC425ALC vs CLC409AMC |
CLC406MDC | IC OP-AMP, 6000 uV OFFSET-MAX, UUC5, DIE, Operational Amplifier | National Semiconductor Corporation | CLC425ALC vs CLC406MDC |
CLC440AJE | OP-AMP, 4000uV OFFSET-MAX, 230MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | CLC425ALC vs CLC440AJE |
CLC409AJE-TR13 | IC OP-AMP, 4500 uV OFFSET-MAX, 350 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC425ALC vs CLC409AJE-TR13 |
CLC420MDC | OP-AMP, UUC, DIE | Texas Instruments | CLC425ALC vs CLC420MDC |